TMAG5131C7DQDBZRQ1

Texas Instruments
595-AG5131C7DQDBZRQ1
TMAG5131C7DQDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors AUTOMOTIVE LOW POWER HALL SWITCH LBC9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.145

Stock:
2.145 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,368 € 1,84 €
0,325 € 3,25 €
0,31 € 15,50 €
0,295 € 29,50 €
0,265 € 132,50 €
0,254 € 254,00 €
0,238 € 476,00 €
0,229 € 1.374,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
1.37 uA, 1.25 mA
5 mA
2.4 mT to 3.8 mT
0.8 mT to 1.9 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5131
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Output Type: Active-Low, Open Drain
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: Solder
With Switch: Omnipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMAG5131-Q1 Hall-Effect Switch

Texas Instruments TMAG5131-Q1 Hall-Effect Switch is a low-power, low-voltage, high-precision Hall-effect sensor designed for battery-critical and compact automotive applications. The device is offered in multiple sampling rates, magnetic thresholds, and output types to accommodate various applications.