TMAG5124C1CQDBZR

Texas Instruments
595-TMAG5124C1CQDBZR
TMAG5124C1CQDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Two-wire (current ou tput) high-voltage A 595-TMAG5124C1CQDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.850

Stock:
2.850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,492 € 2,46 €
0,455 € 4,55 €
0,385 € 19,25 €
0,359 € 35,90 €
0,301 € 150,50 €
0,28 € 280,00 €
0,255 € 510,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Switch Sensor
14.5 mA
3.5 mA
8.8 mT to 11 mT
6.8 mT to 9.4 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5124
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 4 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TMAG5124 Hall-Effect Switch Sensor

Texas Instruments TMAG5124 Hall-Effect Switch Sensor is a high-precision Hall effect sensor with a 2-wire interface designed for industrial designs. The TMAG5124 integrates a current source that switches between two levels depending on the value of the magnetic field applied to the part. While the high value is fixed, the low value can be selected from two ranges. This type of interface enables robust communication between sensor and controller, allows long-distance transmissions, helps detect disconnections, and limits the number of wires to two.