TMAG5123D1CQDBZR

Texas Instruments
595-TMAG5123D1CQDBZR
TMAG5123D1CQDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-voltage (up to 38 V) in-plane hig T TMAG5123D1CQDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.745

Stock:
2.745 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,428 € 2,14 €
0,397 € 3,97 €
0,335 € 16,75 €
0,311 € 31,10 €
0,262 € 131,00 €
0,244 € 244,00 €
0,194 € 388,00 €
Full Reel (Order in multiples of 3000)
0,183 € 549,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
High-Precision Hall-Effect Switch
3.5 mA
100 mA
8.7 mT to 13 mT
6.7 mT to 11 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5123
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Moisture Sensitive: Yes
Output Type: Open Drain
Output Voltage: 0 V to 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: Solder
With Switch: Omnipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99