TM4C1292NCZADT3

Texas Instruments
595-TM4C1292NCZADT3
TM4C1292NCZADT3

Mfr.:

Description:
ARM Microcontrollers - MCU Tiva C Series Microc ontroller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 184   Multiples: 184
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,17 € 2.423,28 €
12,32 € 6.800,64 €
1.104 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TM4C1292NCZAD
SMD/SMT
NFBGA-212
ARM Cortex M4F
6 kB
32 bit
12 bit
120 MHz
140 I/O
256 kB
1.2 V
1.2 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data ROM Size: 6 kB
Moisture Sensitive: Yes
Processor Series: Tiva C
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 184
Subcategory: Microcontrollers - MCU
Unit Weight: 164 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Tiva C Series TM4C129x Microcontrollers

Texas Instruments Tiva C Series TM4C129x Microcontrollers will allow designers to develop a new class of highly connected products using the first ARM® Cortex®-M4 MCU with integrated Ethernet MAC+PHY, along with on-chip communication peripherals. Engineers will have the ability to enhance product features and communicate to industrial and HMI applications with integrated data protection, robust memory and LCD controller. They can further control and differentiate products with TivaWare™, including 50+ software application examples, along with TI's strong development ecosystem.
Learn More