TM4C1231H6PGEI7

Texas Instruments
595-TM4C1231H6PGEI7
TM4C1231H6PGEI7

Mfr.:

Description:
ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1231H6PGEI7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,21 € 12,21 €
9,28 € 92,80 €
8,89 € 222,25 €
7,83 € 939,60 €
7,04 € 2.112,00 €
7,00 € 3.780,00 €
6,74 € 6.874,80 €
4.020 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TM4C1231H6PGE
SMD/SMT
LQFP-144
ARM Cortex M4F
256 kB
32 bit
12 bit
80 MHz
105 I/O
32 kB
3.15 V
3.63 V
- 40 C
+ 85 C
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SSI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Processor Series: Tiva C
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: Tiva/Tiva C
Watchdog Timers: Watchdog Timer
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2