TM4C1231D5PMI

Texas Instruments
595-TM4C1231D5PMI
TM4C1231D5PMI

Mfr.:

Description:
ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231D5PMIR A A 595-TM4C1231D5PMIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
7,48 € 74,80 €
6,97 € 174,25 €
6,25 € 625,00 €
6,05 € 1.512,50 €
5,90 € 2.832,00 €
5,80 € 6.496,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,73 €
Min:
1

Similar Product

Texas Instruments TM4C1231D5PMIR
Texas Instruments
ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231D5PMI A A 595-TM4C1231D5PMI

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TM4C1231D5PM
SMD/SMT
LQFP-64
ARM Cortex M4F
64 kB
32 bit
12 bit
80 MHz
43 I/O
24 kB
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SSI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 14 Timer
Processor Series: Tiva C
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: Tiva/Tiva C
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2