TLVM14406RCHR

Texas Instruments
595-TLVM14406RCHR
TLVM14406RCHR

Mfr.:

Description:
Power Management Modules High-Density 36V 0 . 8V to 9V Output Du

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346
Can Dispatch Immediately
On Order:
1.000
Expected 9/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
5,60 € 56,00 €
5,19 € 129,75 €
Full Reel (Order in multiples of 1000)
5,19 € 5.190,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
36 V
800 mV to 9 V
6 A
300 kHz to 2.2 MHz
Brand: Texas Instruments
Dimensions: 7 mm x 6.5 mm x 4 mm
Input Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Series: TLVM14406
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVM1440x Dual/Single Output Power Modules

Texas Instruments TLVM1440x Dual/Single Output Power Modules are highly integrated, 36V input capable, DC-DC design that combines power MOSFETs, a shielded inductor, and passives in an enhanced HotRod™ QFN package. The device supports either dual output or a high current single output using an interleaved, stackable, current-mode control architecture for easy loop compensation, fast transient response, excellent load, and line regulation. The module has VIN and VOUT pins at the package's corners for optimized input and output capacitor placement. A large thermal pad beneath the module enables a simple layout and easy manufacturing handling.