TLV9161IDCKR

Texas Instruments
595-TLV9161IDCKR
TLV9161IDCKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 16-V 11-MHz r ail-to-rail input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.681

Stock:
2.681 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,894 € 89,40 €
0,834 € 208,50 €
0,803 € 401,50 €
0,799 € 799,00 €
Full Reel (Order in multiples of 3000)
0,744 € 2.232,00 €
0,728 € 4.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
11 MHz
33 V/us
210 uV
10 pA
16 V
2.7 V
2.48 mA
73 mA
85 dB
4.2 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV9161
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
In - Input Noise Current Density: 55 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Low Noise Op Amps
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV916x/TLX916x-Q1 16V General Purpose Op Amps

Texas Instruments TLV916x/TLX916x-Q1 16V General-Purpose Operational Amplifiers (Op Amps) offer exceptional DC precision and AC performance. These devices also include rail-to-rail input/output, low offset (±210µV, typical), low-offset drift (±0.25µV/°C, typ.), and low noise (6.8nV/√Hz at 1kHz, 4.2nV/√Hz at 10kHz). Features such as differential and common-mode input voltage range to the supply rails, high short-circuit current (±73mA), and high slew rate (33V/µs) make the TLV916x a flexible, robust, and high-performance op amp for industrial applications. The Texas Instruments TLV9161 is a single op amp, the TLV9162/TLV9162-Q1 is a dual op amp, and the TLV9164 is a quad op amp. The TLV9162-Q1 devices are AEC-Q100 qualified for automotive applications.