TLV9141IDBVR

Texas Instruments
595-TLV9141IDBVR
TLV9141IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.625

Stock:
5.625 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,737 € 7,37 €
0,636 € 15,90 €
0,499 € 49,90 €
0,442 € 110,50 €
0,396 € 198,00 €
0,359 € 359,00 €
Full Reel (Order in multiples of 3000)
0,325 € 975,00 €
0,29 € 1.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
100 mV/us
1 mV
0.5 pA
18 V
2.7 V
7 uA
108 dB
50 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 125 kHz
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
In - Input Noise Current Density: 0.5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.07 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV914x High-Voltage RRIO Op Amps

Texas Instruments TLV914x High-Voltage RRIO Operational Amplifiers (Op Amps) is a family of high-voltage (18V) rail-to-rail input and output (RRIO) operational amplifiers. Because of the family’s low quiescent current of 7µA/channel, these devices offer excellent performance for low-power applications.