TLV9032QDDFRQ1

Texas Instruments
595-TLV9032QDDFRQ1
TLV9032QDDFRQ1

Mfr.:

Description:
Analog Comparators Automotive 1.65-V t o 5.5-V precision d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 486

Stock:
486 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,22 € 12,20 €
1,11 € 27,75 €
0,989 € 98,90 €
0,937 € 234,25 €
0,903 € 451,50 €
0,894 € 894,00 €
Full Reel (Order in multiples of 3000)
0,815 € 2.445,00 €
0,808 € 4.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-THIN-8
2 Channel
Open Drain
Precision
1.65 V
5.5 V
32 uA
100 mA
1.5 mV
5 pA
- 40 C
+ 125 C
TLV9032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99