TLV9022L1RUGR

Texas Instruments
595-TLV9022L1RUGR
TLV9022L1RUGR

Mfr.:

Description:
Analog Comparators Dual low-voltage op en-drain comparator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
X2QFN-10
2 Channel
Open Drain
General Purpose
1.65 V
5.5 V
22 uA
- 40 C
+ 125 C
TLV9022L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV9022L Self-Latching Comparator

Texas Instruments TLV9022L Self-Latching Comparator is a family of single and dual-channel latching comparators. This comparator features 300μV low input offset voltage, Power-on Reset (POR), 5pA low input bias current, and fault-tolerant rail-to-rail inputs. The TLV9022L comparator includes an excellent speed-to-power combination with a 110ns propagation delay and 22μA per channel quiescent supply current. This device provides an output latch with a falling-edge triggered clear and an open-drain output option. Typical applications include appliance power module, AC drive control, power conversion systems, battery backup unit, and battery test equipment.

In Stock: 2.471

Stock:
2.471 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,17 € 1,17 €
0,85 € 8,50 €
0,771 € 19,28 €
0,682 € 68,20 €
0,641 € 160,25 €
0,615 € 307,50 €
0,598 € 598,00 €
Full Reel (Order in multiples of 3000)
0,598 € 1.794,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩