TLV9020DCKR

Texas Instruments
595-TLV9020DCKR
TLV9020DCKR

Mfr.:

Description:
Analog Comparators Single low-voltage c omparator with open

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,743 € 7,43 €
0,673 € 16,83 €
0,595 € 59,50 €
0,558 € 139,50 €
0,537 € 268,50 €
0,518 € 518,00 €
Full Reel (Order in multiples of 3000)
0,499 € 1.497,00 €
0,475 € 2.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Drain
1.65 V
5.5 V
18 uA
300 uV
5 pA
- 40 C
+ 125 C
TLV9020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 70 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 150 ns
PSRR - Power Supply Rejection Ratio: 95 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators

Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Precision Comparators are a family of dual and quad-channel comparators. The family offers low input offset voltage, integrated Power-On Reset (POR) circuitry, and fault-tolerant inputs with an excellent speed-to-power combination with a propagation delay of 100ns. These devices have an operating voltage range of 1.65V to 5.5V with a quiescent supply current of 18µA per channel. This device family also includes a Power-On Reset (POR) feature that ensures the output is in a known state until the minimum supply voltage has been reached. A small amount of time passes before the output responds to the inputs. This feature prevents output transients during system power-up and power-down.