TLV9001QDCKRQ1

Texas Instruments
595-TLV9001QDCKRQ1
TLV9001QDCKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive single-c hannel 5.5-V 1-MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
6.000
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,297 € 2,97 €
0,266 € 6,65 €
0,23 € 23,00 €
0,214 € 53,50 €
0,204 € 102,00 €
0,195 € 195,00 €
Full Reel (Order in multiples of 3000)
0,185 € 555,00 €
0,18 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
2 V/us
1.85 mV
5 pA
5.5 V
1.8 V
95 dB
30 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+125 C
TLV9001
Reel
Cut Tape
MouseReel
Amplifier Type: Genral Purpose
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.004 %
Topology: Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99