TLV8811DBVT

Texas Instruments
595-TLV8811DBVT
TLV8811DBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 425-nA precis ion nanopower opera A 595-TLV8811DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6 kHz
1.5 mV/us
550 uV
100 fA
5.5 V
1.7 V
450 nA
4.7 mA
95 dB
450 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV8811
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Operational Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 2.4 V
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLV8811/TLV8812 Precision Operational Amplifiers

Texas Instruments TLV8811/TLV8812 Precision Operational Amplifiers are ultra-low-power op amps that are ideal for cost-optimised, always-on sensing applications in battery-powered wireless and low-power wired equipment. These devices come with 6kHz of bandwidth from 425nA of quiescent current and a trimmed offset voltage to under 500µV. These amplifiers provide high precision while minimising power consumption in equipment such as CO gas detectors and portable electronic devices where operational battery life is critical. They also have a CMOS input stage enabling fempto-amp bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers.
Learn more

In Stock: 350

Stock:
350 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,811 € 8,11 €
0,734 € 18,35 €
0,65 € 65,00 €
Full Reel (Order in multiples of 250)
0,609 € 152,25 €
0,573 € 286,50 €
0,551 € 551,00 €
0,544 € 1.360,00 €
0,538 € 2.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,63 €
Min:
1

Similar Product

Texas Instruments TLV8811DBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 425-nA precis ion nanopower opera A 595-TLV8811DBVT