TLV7A0315PDQNR1

Texas Instruments
595-TLV7A0315PDQNR1
TLV7A0315PDQNR1

Mfr.:

Description:
LDO Voltage Regulators 200mA ultra-low-IQ ( 400nA) low-dropout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,134 € 1,34 €
0,119 € 2,98 €
0,101 € 10,10 €
0,094 € 23,50 €
0,089 € 44,50 €
0,084 € 84,00 €
Full Reel (Order in multiples of 3000)
0,078 € 234,00 €
0,076 € 456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
200 mA
1 Output
1.5 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
TLV7A03
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.05 V
Line Regulation: 5 mV
Load Regulation: 20 mV
Output Voltage Range: 800 mV to 5 V
Product: Low Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV7A03 Ultra-Low IQ LDO Linear Regulators

Texas Instruments TLV7A03 Ultra-Low IQ Low-Dropout (LDO) Linear Regulators are ultra-small, ultra-low quiescent current LDO linear regulators that source 200mA with excellent transient performance. The TLV7A03, with an ultra-low IQ of 250nA, is designed specifically for applications where very low quiescent current is a critical parameter. This device maintains low IQ consumption to increase battery life even in dropout mode. When in shutdown or disabled mode, the device consumes only 3nA IQ, which helps increase battery shelf life. The TLV7A03 supports the lower core voltages of modern microcontrollers (MCUs) with an output range of 0.8V to 5.0V, available in 50mV steps.