TLV77125PDQNR

Texas Instruments
595-TLV77125PDQNR
TLV77125PDQNR

Mfr.:

Description:
LDO Voltage Regulators 150mA small-size hig h-PSRR low-dropout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.989

Stock:
5.989 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,057 € 0,57 €
0,05 € 1,25 €
Full Reel (Order in multiples of 3000)
0,05 € 150,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
150 mA
1 Output
80 uA
1.4 V
5.5 V
56 dB
Fixed
- 40 C
+ 125 C
TLV771
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 285 mV
Line Regulation: 0.01 %/V
Load Regulation: 85 uV/mA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 600 mV to 3.3 V
Product: Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High-PSRR
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99