TLV76136DCYR

Texas Instruments
595-TLV76136DCYR
TLV76136DCYR

Mfr.:

Description:
Linear Voltage Regulators 1A 16V high-PSRR lin ear voltage regulat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,295 € 2,95 €
0,264 € 6,60 €
0,229 € 22,90 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TLV761
SMD/SMT
SOT-223-4
1 Output
Positive
3.6 V
1 A
Fixed
2.5 V
16 V
- 40 C
+ 125 C
65 uA
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.02 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99