TLV75801PDBVR

Texas Instruments
595-TLV75801PDBVR
TLV75801PDBVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-IQ high - accuracy adjustabl A 595-TLV75801PDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Adjustable
500 mA
1 Output
Positive
25 uA
30 dB
Adjustable
- 40 C
+ 125 C
95 mV
TLV758P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 130 mV
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Output Voltage Range: 550 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Accuracy
Voltage Regulation Accuracy: 0.7 %
Unit Weight: 18,800 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV758P Adjustable 500mA LDO Regulator

Texas Instruments TLV758P Adjustable 500mA Low-Dropout (LDO) Regulator is available in a small, 6-pin, 2mm×2mm WSON package. This device consumes a very low quiescent current, providing fast line and transient load performance. The TLV758P features an ultra-low dropout of 130mV at 500mA that can help improve the system's power efficiency. The Texas Instruments TLV758P is optimized for various applications by supporting an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables this LDO to power modern microcontrollers with lower core voltages.

In Stock: 15.828

Stock:
15.828
Can Dispatch Immediately
On Order:
51.000
Expected 3/11/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,267 € 0,27 €
0,186 € 1,86 €
0,165 € 4,13 €
0,142 € 14,20 €
0,131 € 32,75 €
0,124 € 62,00 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,111 € 333,00 €
0,108 € 648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Texas Instruments TLV75801PDBVT
Texas Instruments
LDO Voltage Regulators 500-mA low-IQ high - accuracy adjustabl A 595-TLV75801PDBVR