TLV75801PDBVJ

Texas Instruments
595-TLV75801PDBVJ
TLV75801PDBVJ

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-IQ high - accuracy adjustabl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,094 € 752,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
550 mV to 5.5 V
500 mA
1 Output
Positive
25 uA
1.5 V
6 V
50 dB
Adjustable
- 40 C
+ 125 C
95 mV
TLV758P
Reel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 130 mV
Line Regulation: 2 mV
Load Regulation: 0.030 V/A
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 550 mV to 5.5 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 8000
Subcategory: PMIC - Power Management ICs
Type: Adjustable LDO Regulator
Voltage Regulation Accuracy: 0.7 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV758P Adjustable 500mA LDO Regulator

Texas Instruments TLV758P Adjustable 500mA Low-Dropout (LDO) Regulator is available in a small, 6-pin, 2mm×2mm WSON package. This device consumes a very low quiescent current, providing fast line and transient load performance. The TLV758P features an ultra-low dropout of 130mV at 500mA that can help improve the system's power efficiency. The Texas Instruments TLV758P is optimized for various applications by supporting an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables this LDO to power modern microcontrollers with lower core voltages.