TLV75101PDSQR

Texas Instruments
595-TLV75101PDSQR
TLV75101PDSQR

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-IQ high - PSRR dual-channel A A 595-TLV75101PDSQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.090

Stock:
18.090 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,272 € 2,72 €
0,243 € 6,08 €
0,209 € 20,90 €
0,194 € 48,50 €
0,184 € 92,00 €
0,176 € 176,00 €
Full Reel (Order in multiples of 3000)
0,174 € 522,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments TLV75101PDSQT
Texas Instruments
LDO Voltage Regulators 500-mA low-IQ high - PSRR dual-channel A A 595-TLV75101PDSQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
550 mV to 5.5 V
500 mA
2 Output
Positive
25 uA
30 dB
Adjustable
- 40 C
+ 125 C
95 mV
TLV751
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 130 mV
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Output Voltage Range: 550 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Accuracy
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 11,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99