TLV74110PDQNR

Texas Instruments
595-TLV74110PDQNR
TLV74110PDQNR

Mfr.:

Description:
LDO Voltage Regulators 150-mA low-dropout ( LDO) voltage regula

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.634

Stock:
3.634 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,095 € 0,10 €
0,062 € 0,62 €
0,054 € 1,35 €
0,046 € 4,60 €
0,041 € 10,25 €
0,04 € 20,00 €
0,037 € 37,00 €
Full Reel (Order in multiples of 3000)
0,034 € 102,00 €
0,033 € 198,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1 V
150 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
230 mV
TLV741P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 1.02 V
Line Regulation: 1 mV
Load Regulation: 10 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV741P 150mA Low-Dropout Linear Regulators

Texas Instruments TLV741P 150mA Low-Dropout (LDO) Linear Regulators are low quiescent current LDOs with excellent line and load transient performance designed for power-sensitive applications. These LDOs provide a typical accuracy of 1%. The TLV741P is designed to be stable with a small, 1µF output capacitor. These devices offer inrush current control during device power-up and enabling. The TLV741P limits the input current to the defined current limit to prevent large currents from flowing from the input power source. This functionality is essential in battery-operated devices. The Texas Instruments TLV741P provides an active pull-down circuit to discharge output loads quickly.