TLV73311PQDBVRQ1

Texas Instruments
595-TLV73311PQDBVRQ1
TLV73311PQDBVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.218

Stock:
4.218 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,28 € 2,80 €
0,25 € 6,25 €
0,218 € 21,80 €
0,201 € 50,25 €
0,192 € 96,00 €
0,184 € 184,00 €
Full Reel (Order in multiples of 3000)
0,174 € 522,00 €
0,169 € 1.014,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.1 V
300 mA
1 Output
Positive
34 uA
1.4 V
5.5 V
50 dB
Fixed
- 40 C
+ 125 C
125 mV
AEC-Q100
TLV733P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 510 mV
Line Regulation: 1 mV
Load Regulation: 25 mV
Moisture Sensitive: Yes
Operating Supply Current: 200 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV733P/TLV733P-Q1 Low-Dropout Regulators (LDOs)

Texas Instruments TLV733P/TLV733P-Q1 300mA Low-Dropout Regulators (LDOs) are ultra-small, low quiescent current LDOs that can source 300mA with good line and load transient performance. These devices provide a typical accuracy of 1%. The TLV733P/TLV733P-Q1 series is designed with modern capacitor-free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size and can eliminate inrush current at startup. However, the TLV733P/TLV733P-Q1 series is also stable with ceramic output capacitors if an output capacitor is necessary.