TLV71728PDQNT

Texas Instruments
595-TLV71728PDQNT
TLV71728PDQNT

Mfr.:

Description:
LDO Voltage Regulators 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71728PDQNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,55 € 5,50 €
0,496 € 12,40 €
0,436 € 43,60 €
Full Reel (Order in multiples of 250)
0,407 € 101,75 €
0,38 € 190,00 €
0,366 € 366,00 €
0,358 € 895,00 €
0,353 € 1.765,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,27 €
Min:
1

Similar Product

Texas Instruments TLV71728PDQNR
Texas Instruments
LDO Voltage Regulators 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71728PDQNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1.2 V to 5 V
150 mA
1.7 V
5.5 V
Fixed
- 40 C
+ 85 C
215 mV
TLV717P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 20 mV
Operating Supply Current: 30 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV717xx Low-Dropout Regulators

Texas Instruments TLV717xx low-dropout (LDO) linear regulators with foldback current limit are low quiescent current LDOs with excellent line and load transient performance and are designed for power-sensitive applications. These devices provide a typical accuracy of 0.5%. TI TLV717xx series LDOs offer current foldback that throttles down the output current with a decrease in load resistance. The typical value at which current foldback initiates is 350mA. The typical value of the output short current limit value is 40mA. These TI devices are stable with an effective output capacitance of only 0.1µF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load. TLV717xx LDOs are ideal for use in wireless handsets, smart phones, PDAs, and other hand-held devices.