TLV716120275PDPQR

Texas Instruments
595-LV716120275PDPQR
TLV716120275PDPQR

Mfr.:

Description:
LDO Voltage Regulators Dual CH Capless 150m A LDO A 595-LV71612 A 595-LV716120275PDPQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.725

Stock:
8.725 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,213 € 2,13 €
0,19 € 4,75 €
0,164 € 16,40 €
0,152 € 38,00 €
0,144 € 72,00 €
0,138 € 138,00 €
Full Reel (Order in multiples of 3000)
0,13 € 390,00 €
0,128 € 768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments TLV716120275PDPQT
Texas Instruments
LDO Voltage Regulators Dual CH Capless 150m A LDO A 595-LV71612 A 595-LV716120275PDPQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-6
1.2 V, 2.75 V
150 mA
2 Output
Positive
50 uA
Fixed
- 40 C
+ 125 C
210 mV
TLV716P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 50 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99