TLV71328PDBVR

Texas Instruments
595-TLV71328PDBVR
TLV71328PDBVR

Mfr.:

Description:
LDO Voltage Regulators 150mA LDO Reg w/ Fol dback Crnt Limit A A 595-TLV71328PDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.017

Stock:
4.017 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,168 € 1,68 €
0,149 € 3,73 €
0,128 € 12,80 €
0,118 € 29,50 €
0,112 € 56,00 €
0,107 € 107,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
0,097 € 582,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments TLV71328PDBVT
Texas Instruments
LDO Voltage Regulators 150mA LDO Reg w/ Fol dback Crnt Limit A A 595-TLV71328PDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
150 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
Fixed
- 40 C
+ 125 C
230 mV
TLV713P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99