TLV71325PDQNR

Texas Instruments
595-TLV71325PDQNR
TLV71325PDQNR

Mfr.:

Description:
LDO Voltage Regulators 150-mA LDO Reg W/ Fo ldbk Current Limit A 595-TLV71325PDQNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.324

Stock:
7.324 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,16 € 1,60 €
0,138 € 3,45 €
0,11 € 11,00 €
0,096 € 24,00 €
0,083 € 41,50 €
0,074 € 74,00 €
Full Reel (Order in multiples of 3000)
0,069 € 207,00 €
0,059 € 354,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments TLV71325PDQNT
Texas Instruments
LDO Voltage Regulators 150-mA LDO Reg W/ Fo ldbk Current Limit A 595-TLV71325PDQNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
2.5 V
150 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
65 dB
Fixed
- 40 C
+ 125 C
230 mV
TLV713P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 445 mV
Line Regulation: 1 mV
Load Regulation: 10 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99