TLV71211DSET

Texas Instruments
595-TLV71211DSET
TLV71211DSET

Mfr.:

Description:
LDO Voltage Regulators 300mA Low IQ Low VOU T LDO Reg A 595-TLV A 595-TLV71211DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,658 € 6,58 €
0,593 € 14,83 €
0,521 € 52,10 €
Full Reel (Order in multiples of 250)
0,47 € 117,50 €
0,454 € 227,00 €
0,446 € 446,00 €
0,431 € 1.077,50 €
0,429 € 2.145,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.1 V
300 mA
1 Output
5.5 V
Fixed
- 40 C
+ 125 C
260 mV
TLV712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 1 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.