TLV7113030DDSET

Texas Instruments
595-TLV7113030DDSET
TLV7113030DDSET

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Out Low N oise Hi PSRR LDO A A 595-TLV7113030DDSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,717 € 7,17 €
0,648 € 16,20 €
0,573 € 57,30 €
Full Reel (Order in multiples of 250)
0,53 € 132,50 €
0,503 € 251,50 €
0,483 € 483,00 €
0,474 € 1.185,00 €
0,468 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,50 €
Min:
1

Similar Product

Texas Instruments TLV7113030DDSER
Texas Instruments
LDO Voltage Regulators Dual 200mA Out Low N oise Hi PSRR LDO A A 595-TLV7113030DDSET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3 V
200 mA
2 Output
2 V
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
150 mV
TLV711
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dropout Voltage - Max: 150 mV
Line Regulation: 5 mV
Load Regulation: 5 mV
Operating Supply Current: 30 uA
Pd - Power Dissipation: 585 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99