TLV711285285DDSER

Texas Instruments
595-LV711285285DDSER
TLV711285285DDSER

Mfr.:

Description:
LDO Voltage Regulators DUAL 200MA OUT LO NO ISE HI PSRR LDO A 5 A 595-LV711285285DDSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.990

Stock:
2.990 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,354 € 3,54 €
0,316 € 7,90 €
0,276 € 27,60 €
0,257 € 64,25 €
0,246 € 123,00 €
0,236 € 236,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
0,218 € 1.308,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V to 4.8 V
550 mA
2 Output
5.5 V
Fixed
- 40 C
+ 125 C
150 mV
TLV711
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Dropout Voltage - Max: 285 mV
Load Regulation: 15 mV
Operating Supply Current: 30 uA
Pd - Power Dissipation: 235 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99