TLV7111812DSET

Texas Instruments
595-TLV7111812DSET
TLV7111812DSET

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Output Lo Noise Hi PSRR LDO R A 595-TLV7111812DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,696 € 6,96 €
0,63 € 15,75 €
0,556 € 55,60 €
Full Reel (Order in multiples of 250)
0,52 € 130,00 €
0,488 € 244,00 €
0,48 € 1.200,00 €
0,468 € 2.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,52 €
Min:
1

Similar Product

Texas Instruments TLV7111812DSER
Texas Instruments
LDO Voltage Regulators Dual 200mA Output Lo Noise Hi PSRR LDO R A 595-TLV7111812DSET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V, 1.8 V
200 mA
2 Output
Positive
35 uA
2 V
5.5 V
50 dB
Fixed
- 40 C
+ 125 C
150 mV
TLV711
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 285 mV
Line Regulation: 1 mV
Load Regulation: 5 mV
Operating Supply Current: 30 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99