TLV7111333DDSER

Texas Instruments
595-TLV7111333DDSER
TLV7111333DDSER

Mfr.:

Description:
LDO Voltage Regulators Dual 200mA Out Low N oise Hi PSRR LDO A A 595-TLV7111333DDSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,365 € 3,65 €
0,327 € 8,18 €
0,286 € 28,60 €
0,265 € 66,25 €
0,253 € 126,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 3000)
0,236 € 708,00 €
0,232 € 1.392,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V to 4.8 V
550 mA
1 Output
5.5 V
- 40 C
+ 125 C
150 mV
TLV711
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 285 mV
Load Regulation: 15 mV
Operating Supply Current: 30 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.