TLV70712PDQNR

Texas Instruments
595-TLV70712PDQNR
TLV70712PDQNR

Mfr.:

Description:
LDO Voltage Regulators 200mA Low-IQ Low- No ise LDO Reg A 595-T A 595-TLV70712PDQNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.384

Stock:
4.384 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,125 € 1,25 €
0,11 € 2,75 €
0,095 € 9,50 €
0,087 € 21,75 €
0,082 € 41,00 €
0,078 € 78,00 €
Full Reel (Order in multiples of 3000)
0,072 € 216,00 €
0,071 € 426,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,86 €
Min:
1

Similar Product

Texas Instruments TLV70712PDQNT
Texas Instruments
LDO Voltage Regulators 200mA Low-IQ Low- No ise LDO Reg A 595-T A 595-TLV70712PDQNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1.2 V
200 mA
1 Output
Positive
25 uA
Fixed
- 40 C
+ 125 C
250 mV
TLV707P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Dropout Voltage - Max: 360 mV
Load Regulation: 20 mV
Operating Supply Current: 25 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99