TLV702125QDBVRQ1

Texas Instruments
595-TLV702125QDBVRQ1
TLV702125QDBVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA h igh-PSRR low-IQ lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.189

Stock:
2.189 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,39 € 3,90 €
0,35 € 8,75 €
0,306 € 30,60 €
0,285 € 71,25 €
0,272 € 136,00 €
0,261 € 261,00 €
Full Reel (Order in multiples of 3000)
0,248 € 744,00 €
0,241 € 1.446,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.25 V
300 mA
1 Output
Positive
35 uA
2 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
220 mV
AEC-Q100
TLV702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 375 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 17,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV702xx/TLV702xx-Q1 Low-IQ Low-Dropout Regulators

Texas Instruments TLV702xx/TLV702xx-Q1 300mA Low-IQ, Low-Dropout Regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These TI LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low-dropout voltage make TLV702xx LDOs ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. The TLV702xx-Q1 devices are AEC-Q100 qualified for automotive applications.