TLV7012DGKR

Texas Instruments
595-TLV7012DGKR
TLV7012DGKR

Mfr.:

Description:
Analog Comparators Micropower small siz e comparator (dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.508

Stock:
23.508 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,728 € 7,28 €
0,658 € 16,45 €
0,581 € 58,10 €
0,544 € 136,00 €
0,523 € 261,50 €
0,505 € 505,00 €
Full Reel (Order in multiples of 2500)
0,485 € 1.212,50 €
0,479 € 2.395,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
260 ns
General Purpose
1.6 V
6.5 V
4.7 uA
8 mV
2 pA
- 40 C
+ 125 C
TLV7012
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 73 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 77 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 28,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV701x & TLV702x Low-Voltage Comparators

Texas Instruments TLV701x and TLV702x Low-Voltage Comparators are micro-power comparators with low-voltage operation and rail-to-rail input capability. The TLV7011/7021 (single-channel) and TLV7012/7022 (dual-channel) are available in an ultra-small, leadless package measuring 0.8mm×0.8mm and standard leaded packages, making them applicable for space-critical designs like smartphones and other portable or battery-powered applications. The Texas Instruments TLV701x and TLV702x Comparators offer an excellent speed-to-power combination with a propagation delay of 260ns and a quiescent supply current of 5µA. This combination of fast response time at micropower enables power-conscious systems to monitor and respond quickly to fault conditions. With an operating voltage range of 1.6V to 5.5V, these comparators are compatible with 3V and 5V systems.