TLV70018QDDCRQ1

Texas Instruments
595-TLV70018QDDCRQ1
TLV70018QDDCRQ1

Mfr.:

Description:
LDO Voltage Regulators AC 200mA Low IQ LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.683

Stock:
1.683 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,586 € 5,86 €
0,528 € 13,20 €
0,464 € 46,40 €
0,434 € 108,50 €
0,416 € 208,00 €
0,403 € 403,00 €
Full Reel (Order in multiples of 3000)
0,381 € 1.143,00 €
0,375 € 2.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
200 mA
1 Output
Positive
31 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
175 mV
AEC-Q100
TLV70018
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TLV700/TLV700-Q1 LDO Linear Regulators

Texas Instruments TLV700/TLV700-Q1 Low-Dropout (LDO) Linear Regulators are low quiescent current devices with excellent load and line transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provide an overall 2% accuracy. Low output noise, low dropout voltage, and very high power-supply rejection ratio (PSRR) make these devices ideal for most battery-operated handheld equipment. All device versions have current limits and thermal shutdown for safety.