TLV70013DDCRG4

Texas Instruments
595-TLV70013DDCRG4
TLV70013DDCRG4

Mfr.:

Description:
LDO Voltage Regulators 200-mA high-PSRR l o w-IQ low-dropout v

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.985

Stock:
5.985 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,301 € 3,01 €
0,268 € 6,70 €
Full Reel (Order in multiples of 3000)
0,268 € 804,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.3 V
200 mA
1 Output
Positive
31 uA
2 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
175 mV
TLV70013DDCRG4
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV700/TLV700-Q1 LDO Linear Regulators

Texas Instruments TLV700/TLV700-Q1 Low-Dropout (LDO) Linear Regulators are low quiescent current devices with excellent load and line transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provide an overall 2% accuracy. Low output noise, low dropout voltage, and very high power-supply rejection ratio (PSRR) make these devices ideal for most battery-operated handheld equipment. All device versions have current limits and thermal shutdown for safety.