TLV70013DDCR

Texas Instruments
595-TLV70013DDCR
TLV70013DDCR

Mfr.:

Description:
LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70013DDCT A 595-TLV70013DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.596

Stock:
3.596 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,155 € 1,55 €
0,137 € 3,43 €
0,117 € 11,70 €
0,108 € 27,00 €
0,102 € 51,00 €
0,097 € 97,00 €
Full Reel (Order in multiples of 3000)
0,09 € 270,00 €
0,079 € 474,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,73 €
Min:
1

Similar Product

Texas Instruments TLV70013DDCT
Texas Instruments
LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70013DDCR A 595-TLV70013DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-Thin-5
1.3 V
200 mA
1 Output
Positive
31 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.