TLV6703QDSERQ1

Texas Instruments
595-TLV6703QDSERQ1
TLV6703QDSERQ1

Mfr.:

Description:
Analog Comparators Automotive 18-V comp arator with integra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.001

Stock:
9.001 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
1,65 € 16,50 €
1,51 € 37,75 €
1,30 € 130,00 €
1,22 € 305,00 €
1,07 € 535,00 €
0,894 € 894,00 €
Full Reel (Order in multiples of 3000)
0,84 € 2.520,00 €
0,822 € 4.932,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WSON-6
1 Channel
Open Drain
General Purpose with Reference
1.8 V
18 V
6 uA
2 mV
25 nA
- 40 C
+ 125 C
TLV6703
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DIP-ADAPTER-EVM
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 29 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV6703/TLV6703-Q1 High Voltage Window Comparator

Texas Instruments TLV6703/TLV6703-Q1 High Voltage Window Comparator operates over a 1.8V to 18V range. This device has a high-accuracy comparator with an internal 400mV reference and an open-drain output rated to 18V for precision voltage detection. The monitored voltage can be set with the use of external resistors. The OUT pin is driven low when the voltage at the SENSE pin drops below (VIT–) and goes high when the voltage returns above the respective threshold (VIT+). The comparator in the TLV6703/TLV6703-Q1 includes built-in hysteresis to filter to reject brief glitches, ensuring stable output operation without false triggering. The Texas Instruments TLV6703-Q1 devices are AEC-Q100 qualified for automotive applications.