TLV62568APEVM-860

Texas Instruments
595-TLV62568APEVM860
TLV62568APEVM-860

Mfr.:

Description:
Power Management IC Development Tools EVM OF TLV62568A

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TLV62568
TLV62568AP-860
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 259,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLV62568APEVM-860/TLV62569APEVM-860 EVMs

Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 Evaluation Modules (EVMs) are designed to help the user easily evaluate and test the operation and functionality of the TLV62568APDRL or TLV62569APDRL. These devices are high-efficiency buck converters. Each Texas Instruments TLV62568APEVM-860/TLV62569APEVM-860 operates from 2.5V to 5.5V input voltage. The output voltage is set to 1.8V. Output currents can go up to 1A (TLV62568APDRL) or 2A (TLV62569APDRL). These converters come in a small SOT-563 package.