TLV61070ADBVR

Texas Instruments
595-TLV61070ADBVR
TLV61070ADBVR

Mfr.:

Description:
Switching Voltage Regulators 5-V 2-A boost conver ter with 0.5-V mini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.523

Stock:
16.523 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,334 € 3,34 €
0,299 € 7,48 €
0,261 € 26,10 €
0,242 € 60,50 €
0,23 € 115,00 €
0,221 € 221,00 €
Full Reel (Order in multiples of 3000)
0,209 € 627,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost
5.5 V
1 Output
20 uA
- 40 C
+ 125 C
TLV61070A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV61070A 2A Boost Converter

Texas Instruments TLV61070A 2A Boost Converter is a synchronous boost converter with 0.5V ultra-low input voltage. The device provides a power supply solution for portable equipment and smart devices powered by various batteries and supercapacitors. The TLV61070A has a typical 2.5A valley switch current limit over the full temperature range. With a wide input voltage range of 0.5V to 5.5V, the TLV61070A supports supercapacitor backup power applications, which may deeply discharge the supercapacitor.