TLV5604ID

Texas Instruments
595-TLV5604ID
TLV5604ID

Mfr.:

Description:
Digital to Analog Converters - DAC 10bit Quad Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,59 € 14,59 €
11,55 € 115,50 €
10,47 € 261,75 €
9,90 € 1.188,00 €
9,55 € 2.674,00 €
9,34 € 4.856,80 €
8,90 € 8.900,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5604
10 bit
102 kS/s
1 Channel
8.5 us
Voltage
3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 3 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 68 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 155,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99