TLV4031R2YKAR

Texas Instruments
595-TLV4031R2YKAR
TLV4031R2YKAR

Mfr.:

Description:
Analog Comparators Low-power comparator with reference (inv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.463

Stock:
7.463 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,778 € 7,78 €
0,705 € 17,63 €
0,624 € 62,40 €
0,585 € 146,25 €
0,561 € 280,50 €
0,537 € 537,00 €
Full Reel (Order in multiples of 3000)
0,495 € 1.485,00 €
0,487 € 2.922,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
DSBGA-4
1 Channel
Open Drain
360 ns
Precision
1.6 V
5.5 V
2 uA
55 mA
4 mV
10 pA
- 40 C
+ 125 C
TLV4031
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 360 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 0,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV40x1 Low-Power Comparators

Texas Instruments TLV40x1 Low-Power Comparators are low-power, high-accuracy comparators with precision thresholds and a propagation delay of 360ns. These comparators are available in an ultra-small, DSBGA package measuring 0.73mm×0.73mm. This makes the TLV40x1 applicable for space-critical designs like portable or battery-powered electronics where low power and fast response to changes in operating conditions are required. The factory-trimmed switching thresholds and precision hysteresis combine to make the TLV40x1 appropriate for voltage and current monitoring in harsh, noisy environments. This is ideal where slow-moving input signals must be converted into clean digital outputs. Similarly, brief glitches on the input are rejected, thereby ensuring stable output operation without false triggering.