TLV3702IDGK

595-TLV3702IDGK
TLV3702IDGK

Mfr.:

Description:
Analog Comparators Dual Nanopower Push-Pull Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,83 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,85 €
Min:
1

Similar Product

Texas Instruments TLV3702IDGKR
Texas Instruments
Analog Comparators Dual Nanopower Push- Pull Comparator A 5 A 595-TLV3702IDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
36 us
General Purpose
2.7 V
16 V
800 nA
10 mA
5 mV
100 pA
- 40 C
+ 125 C
TLV3702
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 88 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Rail-to-Rail
Pd - Power Dissipation: 481 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99