TLV365QDBVRQ1

Texas Instruments
595-TLV365QDBVRQ1
TLV365QDBVRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive 50-MHz si ngle-supply operati

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.440

Stock:
4.440 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,946 € 9,46 €
0,852 € 21,30 €
0,757 € 75,70 €
0,71 € 177,50 €
0,683 € 341,50 €
0,675 € 675,00 €
0,631 € 1.893,00 €
0,617 € 3.702,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
50 MHz
27 V/us
1.9 mV
20 pA
5.5 V
2.2 V
4.6 mA
85 mA
100 dB
4.5 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV365
Amplifier Type: Zero-Crossover
Brand: Texas Instruments
Gain V/V: 1 V/V
In - Input Noise Current Density: 5.8 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Automotive Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLVx365/TLVx365-Q1 Operational Amplifier

Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifiers are zero-crossover, rail-to-rail input and output CMOS operational amplifiers that are optimized for low voltage and cost-sensitive applications. These op-amps feature an excellent Common-Mode Rejection Ratio (CMRR), no input stage crossover distortion, high input impedance, and output swing. These devices operate at -40°C to 125°C temperature range and offer an ultra-low input bias current and a 50MHz bandwidth. These op-amps are ideal for driving sampling Analog-to-Digital Converters (ADCs) in applications like low-side current sensing, audio, signal conditioning, and sensor amplification. The TLVx365-Q1 devices are AEC-Q100 qualified for automotive applications.