TLV3512QDGKRQ1

Texas Instruments
595-TLV3512QDGKRQ1
TLV3512QDGKRQ1

Mfr.:

Description:
Analog Comparators Automotive dual-chan nel 7ns comparator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,11 € 2.775,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
Differential
2.7 V
5.5 V
1.1 mA
5 mV
1.5 nA
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: AMP-PDK-EVM, TLV3602EVM
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 ns
PSRR - Power Supply Rejection Ratio: 93 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99