TLV3502AQDCNRQ1

Texas Instruments
595-TLV3502AQDCNRQ1
TLV3502AQDCNRQ1

Mfr.:

Description:
Analog Comparators AC 4.5ns R-to-R Comp arator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.602

Stock:
2.602 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,00 € 5,00 €
3,83 € 38,30 €
3,53 € 88,25 €
3,22 € 322,00 €
3,06 € 765,00 €
2,97 € 1.485,00 €
2,90 € 2.900,00 €
Full Reel (Order in multiples of 3000)
2,80 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-8
1 Channel
Rail-to-Rail
4.5 ns
General Purpose
2.7 V
5.5 V
5 mA
6.5 mV
10 pA
- 40 C
+ 125 C
TLV3502
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 55 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99