TLV3231QDCKRQ1

Texas Instruments
595-TLV3231QDCKRQ1
TLV3231QDCKRQ1

Mfr.:

Description:
Analog Comparators AEC-Q100-qualified 2 0ns single-channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.724

Stock:
2.724 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,10 € 11,00 €
0,98 € 24,50 €
0,813 € 81,30 €
0,709 € 177,25 €
0,672 € 336,00 €
0,564 € 564,00 €
Full Reel (Order in multiples of 3000)
0,489 € 1.467,00 €
0,478 € 2.868,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
Window
1.8 V
40 V
200 uA
4.4 mV
10 nA
- 40 C
+ 125 C
TLV3231
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV323x/TLV323x-Q1 High-Speed Comparators

Texas Instruments TLV323x/TLV323x-Q1 High-Speed Comparators are a family of 5V single and dual-channel comparators with push-pull outputs. The family has an excellent speed-to-power combination with a propagation delay of 20ns and a full supply voltage range of 2.7V to 5V with a quiescent supply current of only 200µA per channel. All Texas Instruments TLV323x/TLV323x-Q1 devices are specified for operation across the expanded temperature range of –40°C to 125°C. The TLV323x-Q1 devices are AEC-Q100 qualified for automotive applications.