TLV320DAC32IRHBTG4

Texas Instruments
595-TLV320DAC32IBTG4
TLV320DAC32IRHBTG4

Mfr.:

Description:
Audio D/A Converter ICs Low Power Stereo DAC A 595-TLV320DAC32IR A 595-TLV320DAC32IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,68 € 3,68 €
2,44 € 24,40 €
2,24 € 56,00 €
1,93 € 193,00 €
Full Reel (Order in multiples of 250)
1,47 € 367,50 €
1,40 € 700,00 €
1,35 € 1.350,00 €
1,34 € 3.350,00 €
1,31 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,98 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,54 €
Min:
1

Similar Product

Texas Instruments TLV320DAC32IRHBT
Texas Instruments
Audio D/A Converter ICs Low Power Stereo DAC A 595-TLV320DAC32IR A 595-TLV320DAC32IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
96 kHz
I2C
24 bit
VQFN-32
4 Output
95 dB
2.7 V
3.6 V
TLV320DAC32
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 3.99 mA
Pd - Power Dissipation: 1.82 W
Power Consumption: 18 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
THD plus Noise: 0.02 %
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Medical Digital Thermometer Audio DAC