TLV320AIC3263IYZFR

Texas Instruments
595-V320AIC3263IYZFR
TLV320AIC3263IYZFR

Mfr.:

Description:
Interface - CODECs Low Pwr Stereo Audio Codec A 595-V320AIC A 595-V320AIC3263IYZFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,25 € 13.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,97 €
Min:
1

Similar Product

Texas Instruments TLV320AIC3263IYZFT
Texas Instruments
Interface - CODECs Low Pwr Stereo Audio Codec A 595-V320AIC A 595-V320AIC3263IYZFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
192 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-81
Reel
Brand: Texas Instruments
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: CODECs
Series: TLV320AIC3263
SNR - Signal to Noise Ratio: 93 dB ADC/101 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: - 88 dB ADC/- 92 dB DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.