TLV320AIC3120IRHBR

Texas Instruments
595-V320AIC3120IRHBR
TLV320AIC3120IRHBR

Mfr.:

Description:
Interface - CODECs Low-Pwr Audio CODEC A 595-V320AIC3120IRH A 595-V320AIC3120IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,99 € 5.970,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,84 €
Min:
1

Similar Product

Texas Instruments TLV320AIC3120IRHBT
Texas Instruments
Interface - CODECs Low-Pwr Audio CODEC A 595-V320AIC3120IRH A 595-V320AIC3120IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
192 kHz
Serial (I2C)
1 ADC
1 DAC
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Development Kit: TLV320AIC3120EVM-U
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC3120
SNR - Signal to Noise Ratio: 91 dB ADC/95 dB DAC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 82 dB DAC
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99